Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC393E

IC BINARY COUNTER DL 4BIT 14DIP Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-PDIP
$ 0.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC393E.

Farnell

Datasheet17 pages12 years ago
Datasheet17 pages13 years ago
Datasheet17 pages15 years ago

Texas Instruments

Mouser

HQonline

element14

Inventory History

3 month trend:
-2.09%

CAD Models

Download Texas Instruments CD74HC393E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.536
$ 0.322
$ 0.322
Stock
222,447
34,148,769
34,148,769
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
35 MHz
60 MHz
60 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC393E.

Related Parts

Texas InstrumentsCD74HC390E
High Speed CMOS Logic Dual Decade ipple Counters 16-PDIP -55 to 125
Texas InstrumentsCD74HC390EE4
High Speed CMOS Logic Dual Decade ipple Counters 16-PDIP -55 to 125
Texas InstrumentsSN74HC393N
IC BINARY COUNTER DL 4BIT 14DIP Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-PDIP
Counter/Divider Dual 4-Bit Binary UP Automotive 14-Pin PDIP Tube
Counter/Divider Dual 4-Bit Decade UP Automotive 16-Pin PDIP Tube
NXP Semiconductors74HC4520N,652
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments CD74HC393E provided by its distributors.

IC BINARY COUNTER DL 4BIT 14DIP Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-PDIP
High Speed CMOS Logic Dual 4-Stage Binary Counters 14-PDIP -55 to 125
TEXAS INSTRUMENTS CD74HC393ELOGIC, DUAL 4-STG BIN COUNTER, 14DIP
LOGIC, DUAL 4-STG BIN COUNTER, 14DIP; Famille Logique/ Numéro de base: 74HC393; Type de compteur: Binaire; Fréquence, horloge: 35MHz; Comptage max: 4; Type de boîtier CI logique: DIP; Nombre de broches: 14Broche(s); Tension, a
LOGIC, DUAL 4-STG BIN COUNTER, 14DIP; Logic Family / Base Number:74HC393; Counter Type:Binary; Clock Frequency:35MHz; Count Maximum:4; Logic Case Style:DIP; No. of Pins:14Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:74393; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Logic IC Base Number:74393; Logic IC Function:Dual 4-Stage Ripple Carry Binary Counter; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:2V to 6V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC393E .
  • CD74HC393E.