onsemi MC74HC390ANG

Counter/Divider Dual 4-Bit Decade UP Automotive 16-Pin PDIP Tube
$ 0.252
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC390ANG.

IHS

Datasheet11 pages13 years ago

SHENGYU ELECTRONICS

Farnell

Arrow Electronics

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.252
$ 0.437
$ 0.437
Stock
61,825
175,627
175,627
Authorized Distributors
3
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
25 MHz
35 MHz
35 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-10-18
LTD Date2014-04-18

Related Parts

Texas InstrumentsCD74HC390E
High Speed CMOS Logic Dual Decade ipple Counters 16-PDIP -55 to 125
Texas InstrumentsCD74HC390EE4
High Speed CMOS Logic Dual Decade ipple Counters 16-PDIP -55 to 125
Counter/Divider Dual 4-Bit Binary UP Automotive 14-Pin PDIP Tube
Texas InstrumentsSN74HC393NE4
COUNTER; DUAL 4-BIT BINARY COUNTERS; 0 TO 5 V; 500 NS (MAX.) @ 4.5 V; PDIP-N

Descriptions

Descriptions of onsemi MC74HC390ANG provided by its distributors.

Counter/Divider Dual 4-Bit Decade UP Automotive 16-Pin PDIP Tube
DUAL Negative Edge Asynchronous CMOS Counter, Decade IC 50pF -55C~125C 50MHz 5V
Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDIP16
IC, 74HC CMOS, 74HC390, DIP16, 6V; Counter Type:Binary Ripple; Clock Frequency:50MHz; Count Maximum:15; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:74; Clock Frequency Max:40MHz; Count Max:4; Counter Measuring Functions:Binary Ripple Counter; IC Generic Number:74HC390; Logic Function Number:390; Logic IC Base Number:74390; Logic IC Family:HC; Logic IC Function:Dual Decade Ripple Counter; No. of Gates:4; No. of Inputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:DIP; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole
Dual 4 Stage Binary Counter, Dip-16; Contador, Tipo:Ripple Binario; Frecuencia De Reloj:50Mhz; Conteo Max:15; Circuito Lógico, Tipo:Dip; Núm. De Contactos:16; Tensión De Alimentación Mín.:2V; Tensión De Alimentación Máx.:6V |Onsemi MC74HC390ANG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC390ANG.