Texas Instruments CD74HC390E

High Speed CMOS Logic Dual Decade ipple Counters 16-PDIP -55 to 125
$ 0.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC390E.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages22 years ago

Mouser

HQonline

Farnell

Newark

Inventory History

3 month trend:
+17.22%

CAD Models

Download Texas Instruments CD74HC390E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.488
$ 21.25
$ 21.25
Stock
328,024
135,253
135,253
Authorized Distributors
5
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
35 MHz
25 MHz
25 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC390E.

Related Parts

Texas InstrumentsCD74HC393E
High Speed CMOS Logic Dual 4-Stage Binary Counters 14-PDIP -55 to 125
Counter/Divider Dual 4-Bit Decade UP Automotive 16-Pin PDIP Tube
Texas InstrumentsSN74HC393N
COUNTER; DUAL 4-BIT BINARY COUNTERS; 0 TO 5 V; 500 NS (MAX.) @ 4.5 V; PDIP-N
Texas InstrumentsSN74HC393NE4
COUNTER; DUAL 4-BIT BINARY COUNTERS; 0 TO 5 V; 500 NS (MAX.) @ 4.5 V; PDIP-N
NXP Semiconductors74HC4520N,652
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
Counter/Divider Dual 4-Bit Binary UP Automotive 14-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD74HC390E provided by its distributors.

High Speed CMOS Logic Dual Decade ipple Counters 16-PDIP -55 to 125
Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
LOGIC, DUAL DECADE RIP CNTR, 16DIP; Logic Family / Base Number: 74HC390; Counter Type: Decade Ripple; Clock Frequency: 35MHz; Count Maximum: 10; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply Voltage

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD 74HC390E
  • CD74HC390 E
  • CD74HC390E .
  • CD74HC390E.
  • CD74HC390E..