Texas Instruments SN74LV8153NE4

LV/LV-A/LVX/H SERIAL IN PARALLEL OUT RoHS Compliant PDIP shift register 0.04A 1.1991g 3V 85C
$ 1.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV8153NE4.

Texas Instruments

Datasheet16 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages19 years ago
Technical Drawing2 pages22 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LV8153NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.502
$ 1.483
Stock
48,120
164,798
Authorized Distributors
1
5
Case/Package
PDIP
PDIP
Number of Pins
20
20
Logic Function
Shift Register
Shift Register
Direction
-
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
-
-
Min Supply Voltage
-
3 V
Max Supply Voltage
-
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV8153NE4.

Related Parts

Texas InstrumentsTPIC6B595N
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel Automotive 20-Pin PDIP Tube
Texas InstrumentsTPIC6B596N
15ns 1 1 4.5V 5.5V Serial,Serial to Parallel,Shift Register PDIP-20 6.35mm*5.08mm
Texas InstrumentsSN74F299N
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin PDIP Tube
NXP SemiconductorsN74F299N,602
F/fast Series 8-BIT Bidirectional Parallel in Parallel Out Shift Register True Output PDIP20
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments SN74LV8153NE4 provided by its distributors.

LV/LV-A/LVX/H SERIAL IN PARALLEL OUT RoHS Compliant PDIP shift register 0.04A 1.1991g 3V 85C
LV/LV-A/LVX/H SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDIP20
1 3.3V Serial to Parallel,Shift Register PDIP-20 24.33mm*6.35mm*4.57mm
Serial To Parallel Data Converter Parallel/Serial Interface 20-Pin PDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.