NXP Semiconductors N74F299N,602

F/fast Series 8-BIT Bidirectional Parallel in Parallel Out Shift Register True Output PDIP20
$ 1.204
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors N74F299N,602.

IHS

Datasheet12 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.204
$ 0.805
$ 0.805
Stock
81,974
152,395
152,395
Authorized Distributors
2
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
10 ns
15 ns
15 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

Texas InstrumentsSN74F299N
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin PDIP Tube
Texas InstrumentsCD74HCT299E
High Speed CMOS Logic 8-Bit Universal Shift egister with 3-State Outputs 20-PDIP -55 to 125
Texas InstrumentsSN74AHC595N
16.5ns,10.2ns 1 1 2V 5.5V Serial,Serial to Parallel,Shift Register AHC PDIP-16 6.35mm*5.08mm
NXP Semiconductors74HCT194N,652
Hct Series 4-BIT Bidirectional Parallel in Parallel Out Shift Register True Output PDIP16

Descriptions

Descriptions of NXP Semiconductors N74F299N,602 provided by its distributors.

F/fast Series 8-BIT Bidirectional Parallel in Parallel Out Shift Register True Output PDIP20
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin PDIP Tube
IC SHIFT REGISTER 8BIT 20DIP
IC SR TRI-STATE 8BIT 20-DIP
PARALLEL IN PARALLEL OUT

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • N74F299N 602
  • N74F299N-602
  • N74F299N602