Texas Instruments SN74F299N

Shift Register, Universal 74F, Tri-State 1/1, 4.5V-5.5V, 11ns, PDIP-20 TH 6.35mm W × 5.08mm H
$ 0.983
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F299N.

Farnell

Datasheet14 pages12 years ago
Datasheet14 pages14 years ago
Datasheet14 pages18 years ago

Texas Instruments

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-0.64%

CAD Models

Download Texas Instruments SN74F299N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.983
$ 0.346
$ 0.346
Stock
3,862,105
169,990
169,990
Authorized Distributors
5
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
20
20
20
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
15 ns
10 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F299N.

Related Parts

NXP SemiconductorsN74F299N,602
F/fast Series 8-BIT Bidirectional Parallel in Parallel Out Shift Register True Output PDIP20
Texas InstrumentsCD74HCT299E
High Speed CMOS Logic 8-Bit Universal Shift egister with 3-State Outputs 20-PDIP -55 to 125
Texas InstrumentsSN74AHC595N
Eight-bit shift registers with tri-state output registers 16-PDIP -40 to 125
Texas InstrumentsCD74HCT194E
High Speed CMOS Logic 4-Bit Bidirectional Universal Shift egister 16-PDIP -55 to 125
NXP Semiconductors74HCT194N,652
Hct Series 4-BIT Bidirectional Parallel in Parallel Out Shift Register True Output PDIP16

Descriptions

Descriptions of Texas Instruments SN74F299N provided by its distributors.

Shift Register, Universal 74F, Tri-State 1/1, 4.5V-5.5V, 11ns, PDIP-20 TH 6.35mm W × 5.08mm H
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin PDIP Tube
LOGIC, SHIFT/STORAGE REGISTER, 20DIP; Shift Register Function:Universal; Logic Type:Universal Shift / Storage Register; No. of Elements:1; IC Output Type:Tri State; Logic Case Style:DIP; No. of Pins:20; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Frequency:70MHz; Input Current Max:95mA; Logic IC Base Number:74299; Logic IC Family:F; Logic IC Function:8-Bit Universal Shift / Storage Register with 3-State Outputs; Package / Case:PDIP; Shift Register Function:Universal; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.