IC, 74HC CMOS, 74HC164, DIP14, 6V; Shift Register Function:Serial to Parallel; Logic Type:Shift Register; No. of Elements:1; IC Output Type:CMOS; Logic Case Style:DIP; No. of Pins:14; Supply Voltage Range:2V to 6V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Frequency:50MHz; IC Generic Number:74HC164; Input Current Max:1µA; Logic Function Number:164; Logic IC Base Number:74164; Logic IC Family:HC; Logic IC Function:8bit Serial-In/Parallel-Out Shift Register; No. of Gates:1; No. of Inputs:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Output Type:CMOS; Package / Case:DIP; Power Dissipation Ptot Max:750mW; Shift Register Function:Serial to Parallel; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole