Texas Instruments SN74LV8153N

Lv/lv-a/lvx/h Series 8-BIT Right Serial in Parallel Out Shift Register True Output PDIP20
$ 1.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV8153N.

Farnell

Datasheet16 pages15 years ago
Datasheet17 pages10 years ago
Datasheet17 pages11 years ago
Datasheet16 pages17 years ago

Texas Instruments

element14 APAC

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments SN74LV8153N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.483
$ 1.507
Stock
149,797
52,103
Authorized Distributors
5
1
Case/Package
PDIP
PDIP
Number of Pins
20
20
Logic Function
Shift Register
Shift Register
Direction
Unidirectional
-
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV8153N.

Related Parts

Texas InstrumentsTPIC6B595N
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel Automotive 20-Pin PDIP Tube
Texas InstrumentsTPIC6B596N
15ns 1 1 4.5V 5.5V Serial,Serial to Parallel,Shift Register PDIP-20 6.35mm*5.08mm
Texas InstrumentsCD4014BE
4000/14000/40000 SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER TRUE OUTPUT PDIP16
4000/14000/40000 SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDIP16
Shift Register Single 8-Bit Serial/Parallel to Parallel Automotive 16-Pin PDIP Tube
NXP Semiconductors74LV164N,112
Lv/lv-a/lvx/h Series 8-BIT Right Serial in Parallel Out Shift Register True Output PDIP14

Descriptions

Descriptions of Texas Instruments SN74LV8153N provided by its distributors.

LV/LV-A/LVX/H SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDIP20
1 3.3V 5.5V Serial to Parallel,Shift Register LV PDIP-20 24.33mm*6.35mm*4.57mm
LV/LV-A/LVX/H 74LV8153 ROHS3Compliant Tube shift register 0.04A 1.1991g 3V -40C~85C
Ic, Interface, Smd, Pdip20, 5V; Logic Family/Base Number:-; Shift Register Function:Serial To Parallel; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:Dip; No. Of Pins:20Pins; Supply Voltage Min:3V; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LV8153N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV8153N .
  • SN74LV8153N.