Texas Instruments SN74LV221ADG4

IC MULTIVIBRATOR 13.2NS 16SOIC / Monostable Multivibrator 13.2 ns 16-SOIC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV221ADG4.

Texas Instruments

Datasheet23 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet22 pages18 years ago

Newark

CAD Models

Download Texas Instruments SN74LV221ADG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.046
$ 1.046
Stock
59,034
132,250
132,250
Authorized Distributors
0
4
4
Frequency
-
-
-
Propagation Delay
44 ns
44 ns
44 ns
Rise Time
-
3 ns
3 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-12 mA
-12 mA
-12 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
SOIC
SOIC
SOIC
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV221ADG4.

Related Parts

Texas InstrumentsSN74LV123ADR
Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 125
Texas InstrumentsSN74LV123AD
Dual etriggerable Monostable Multivibrators 16-SOIC -40 to 125
Texas InstrumentsSN74LV123ADRG4
Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 125
Ic, timer, cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC14536BDWR2G
MC14536B Series 3 to 18 Vdc Programmable Timer - SOIC-16W
Precision Timer ICs; MC14541BDR2G; ON SEMICONDUCTOR; 14; 1; Surface Mount; SOIC

Descriptions

Descriptions of Texas Instruments SN74LV221ADG4 provided by its distributors.

IC MULTIVIBRATOR 13.2NS 16SOIC / Monostable Multivibrator 13.2 ns 16-SOIC
ACTIVE (Last Updated: 1week ago) e4 74LV221 74LV multivibrator 2V~5.5V 1.75mm 12mA 12mA 13.2ns
DUAL MONOSTABLE MULTIVIB ATO S 16-SOIC -40 to 85
Monostable Multivibrator Dual -40C 85C 16-Pin SOIC Tube
IC, MONO MULTIVIBRATOR, 8.2NS, SOIC-16
Multivibrator Logic IC; Logic Family:LV-A; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.