Texas Instruments SN74LV123AD

Dual etriggerable Monostable Multivibrators 16-SOIC -40 to 125
$ 0.591
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV123AD.

Upverter

Datasheet31 pages12 years ago

Texas Instruments

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.14%

CAD Models

Download Texas Instruments SN74LV123AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.591
$ 0.301
$ 0.301
Stock
273,906
393,071
393,071
Authorized Distributors
3
4
4
Frequency
-
-
-
Propagation Delay
44 ns
13 ns
13 ns
Rise Time
3 ns
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-12 mA
-12 mA
-12 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
SOIC
SOIC
SOIC
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV123AD.

Related Parts

Texas InstrumentsCD4098BM
ACTIVE (Last Updated: 3days ago) e4 CD4098 4000B multivibrator 3V~18V 1.75mm 0.004A 100mus
Texas InstrumentsCD4098BM96
ACTIVE (Last Updated: 3days ago) e4 CD4098 4000B multivibrator 3V~18V 1.75mm 0.004A 100ns
Ic, timer, cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC14536BDWR2G
MC14536B Series 3 to 18 Vdc Programmable Timer - SOIC-16W
Texas InstrumentsCD4098BMT
ACTIVE (Last Updated: 6days ago) e4 CD4098 4000B multivibrator 3V~18V 1.75mm 0.004A 15mus
Precision Timer ICs; MC14541BDR2G; ON SEMICONDUCTOR; 14; 1; Surface Mount; SOIC

Descriptions

Descriptions of Texas Instruments SN74LV123AD provided by its distributors.

Dual etriggerable Monostable Multivibrators 16-SOIC -40 to 125
IC, MULTIVIBRATOR, SMD, SOIC16, 5V; Famille Logique/ Numéro de base: 74LV123; Type de multivibrateur: Monostable réenclenchable; Courant, sortie: 12mA; Tension, alimentation min.: 2V; Tension, alimentation max..: 5.5V; Type d
Ic, Multivibrator, Smd, Soic16, 5V; Logic Family/Base Number:74Lv123; Multivibrator Type:Retriggerable Monostable; Output Current:12Ma; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:Soic; No. Of Pins:16Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LV123AD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV123AD .