Texas Instruments SN74LV221AD

IC MULTIVIBRATOR 13.2NS 16SOIC / Monostable Multivibrator 13.2 ns 16-SOIC
$ 1.046
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV221AD.

Arrow Electronics

Datasheet23 pages14 years ago

Texas Instruments

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.43%

CAD Models

Download Texas Instruments SN74LV221AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.046
$ 0.815
Stock
173,026
210,443
Authorized Distributors
4
4
Frequency
-
-
Propagation Delay
44 ns
44 ns
Rise Time
3 ns
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Input
-
-
Output Type
-
-
High Level Output Current
-12 mA
-12 mA
Logic Function
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Case/Package
SOIC
SOIC
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV221AD.

Related Parts

Texas InstrumentsSN74LV123ADR
Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 125
Texas InstrumentsSN74LV123AD
Dual etriggerable Monostable Multivibrators 16-SOIC -40 to 125
Texas InstrumentsSN74LV123ADRG4
Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 125
Ic, timer, cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC14536BDWR2G
MC14536B Series 3 to 18 Vdc Programmable Timer - SOIC-16W
Precision Timer ICs; MC14541BDR2G; ON SEMICONDUCTOR; 14; 1; Surface Mount; SOIC

Descriptions

Descriptions of Texas Instruments SN74LV221AD provided by its distributors.

IC MULTIVIBRATOR 13.2NS 16SOIC / Monostable Multivibrator 13.2 ns 16-SOIC
ACTIVE (Last Updated: 3days ago) e4 74LV221 74LV multivibrator 2V~5.5V 1.75mm 12mA 12mA 3ns
Monostable Multivibrator Dual-Element -40¡ãC 85¡ãC 16-Pin SOIC Tube
DUAL MONOSTABLE MULTIVIB ATO S 16-SOIC -40 to 85
TEXAS INSTRUMENTS SN74LV221AD IC, MULTIVIBRATOR, SMD, SOIC16, 5V
13.2ns Schmitt Trigger 2V~5.5V SOP-16 Monostable Multivibrators ROHS
IC, MULTIVIBRATOR, SMD, SOIC16, 5V; Logic Family / Base Number:74LV221; Multivibrator Type:Monostable; Output Current:12mA; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:16Pins; Propagation Delay:8.2ns; Logic IC Family:74LV; Logic IC Base Number:74221; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Fall Time tf:3ns; Logic Function Number:74221; Logic IC Base Number:74221; Logic IC Function:Dual Monostable Multivibrators With Schmitt-Trigger Inputs; Operating Temperature Range:-40°C to +85°C; Rise Time:3ns; Supply Voltage:5V; Supply Voltage Range:2V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV221AD .
  • SN74LV221AD.