Texas Instruments CD4098BM96

CMOS Dual Monostable Multivibrator 16-SOIC -55 to 125
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4098BM96.

Texas Instruments

Datasheet17 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Newark

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+46.20%

CAD Models

Download Texas Instruments CD4098BM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
$ 0.606
$ 0.606
Stock
511,458
292,698
292,698
Authorized Distributors
4
1
1
Frequency
-
-
-
Propagation Delay
500 ns
250 ns
250 ns
Rise Time
-
100 µs
100 µs
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
No
No
No
Case/Package
SOIC
SOIC
SOIC
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4098BM96.

Related Parts

Texas InstrumentsCD4098BM
CMOS Dual Monostable Multivibrator 16-SOIC -55 to 125
Texas InstrumentsCD4047BNSR
CMOS Low-Power Monostable/Astable Multivibrator 14-SOP -55 to 125
Texas InstrumentsCD4047BM
CMOS Low-Power Monostable/Astable Multivibrator 14-SOIC -55 to 125
Precision Timer ICs; MC14541BDR2G; ON SEMICONDUCTOR; 14; 1; Surface Mount; SOIC
MC14541B Series 3 to 18 Vdc SMT Programmable Oscillator-Timer - SOIC-14

Descriptions

Descriptions of Texas Instruments CD4098BM96 provided by its distributors.

CMOS Dual Monostable Multivibrator 16-SOIC -55 to 125
MULTIVIBRATOR, MONO, DUAL, 250NS, SOIC16; Logic Family / Base Number:CD4098; Multivibrator Type:Monostable; Output Current:-; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:SOIC; No. of Pins:16Pins; Prop
MULTIVIBRATOR, MONO, DUAL, 250NS, SOIC16; Famille Logique/ Numéro de base: CD4098; Type de multivibrateur: Monostable; Courant, sortie: -; Tension, alimentation min.: 3V; Tension, alimentation max..: 18V; Type de boîtier CI l

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4098BM96 .