Texas Instruments SN74LS684DW

Lead Free Inverting TTL GULL WING Magnitude Comparator 0C~70C 5V 30ns @ 5V 45pF 45pF
$ 4.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS684DW.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet33 pages18 years ago

Arrow Electronics

Farnell

Mouser

DigiKey

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments SN74LS684DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.185
$ 3.96
$ 3.96
Stock
97,984
139,162
139,162
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
30 ns
30 ns
30 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.85 V
4.85 V
4.85 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS684DW.

Related Parts

Texas InstrumentsSN74LS682DW
8-Bit Identity/Magnitude Comparators 20-SOIC 0 to 70
Texas InstrumentsSN74LS682DWR
8-Bit Identity/Magnitude Comparators 20-SOIC 0 to 70
Texas InstrumentsSN74LS688DW
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC 0 to 70
8 24mA 4.5V~5.5V 15mA 1 SOP-24 Buffer/Driver/Transceiver ROHS
Lead Free Inverter Surface Mount Inverting Inverter Inverter IC 70C 2V - 24mA 30ns @ 5V 50pF
Registered Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO24

Descriptions

Descriptions of Texas Instruments SN74LS684DW provided by its distributors.

Lead Free Inverting TTL GULL WING Magnitude Comparator 0C~70C 5V 30ns @ 5V 45pF 45pF
8-Bit Identity/Magnitude Comparators 20-SOIC 0 to 70
Magnitude Comparator 8-Bit 20-Pin SOIC Tube
Logic - Digital Comparators Octal binary or BCD Magnitude Comparator
IC, LOGIC, MAGNITUDE COMP, 20SOIC - More Details
IC COMPARATOR MAGNITUDE 20SOIC
IC, LOGIC, MAGNITUDE COMP, 20SOIC; Comparator Type:Magnitude / Identity; No. of Channels:8; Supply Voltage Range:4.85V to 5.25V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:74684; Logic IC Family:LS; Logic IC Function:8-Bit Identity / Magnitude Comparator; Package / Case:SOIC; Supply Voltage Max:5.25V; Supply Voltage Min:4.85V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.