Texas Instruments SN74LS684DWR

8-Bit Identity/Magnitude Comparators 20-SOIC 0 to 70
$ 3.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS684DWR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet33 pages18 years ago

Verical

Mouser

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS684DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.96
$ 4.185
$ 4.185
Stock
139,167
89,715
89,715
Authorized Distributors
2
2
2
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Number of Circuits
-
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.85 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS684DWR.

Related Parts

Texas InstrumentsSN74LS682DW
8-Bit Identity/Magnitude Comparators 20-SOIC 0 to 70
Texas InstrumentsSN74LS682DWR
8-Bit Identity/Magnitude Comparators 20-SOIC 0 to 70
Texas InstrumentsSN74LS688DW
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC 0 to 70
8 24mA 4.5V~5.5V 15mA 1 SOP-24 Buffer/Driver/Transceiver ROHS
Lead Free Inverter Surface Mount Inverting Inverter Inverter IC 70C 2V - 24mA 30ns @ 5V 50pF
Registered Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO24

Descriptions

Descriptions of Texas Instruments SN74LS684DWR provided by its distributors.

8-Bit Identity/Magnitude Comparators 20-SOIC 0 to 70
IC, 8CH MAGNITUDE/IDENTITY COMP, SOIC-20 - More Details
Logic - Digital Comparators Octal binary or BCD Magnitude Comparator
Magnitude Comparator 8-Bit 20-Pin SOIC T/R
4.85V 5.25V Magnitude/Identity SOIC-20
LS SERIES 8-BIT MAGNITUDE COMPARATOR INVERTED OUTPUT PDSO20
IC COMPARATOR MAGNITUDE 20SOIC
WITH A = B & A > B OUTPUTS ACTIVE (Last Updated: 1day ago) Tape & Reel (TR) LS digital comparator 65mA 30ns 7.5mm 45pF
SN74LS684 8-BIT IDENTITY/MAGNITU
Comparator Logic IC; Comparator Type:Magnitude / Identity; No. of Channels:8; Supply Voltage Range:4.85V to 5.25V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.