Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS688DW

65mA Low effective 8 4.85V 5.25V Magnitude/Identity SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
$ 1.765
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS688DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago
Datasheet33 pages18 years ago

Newark

Arrow Electronics

SHENGYU ELECTRONICS

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS688DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.765
$ 1.82
$ 1.82
Stock
178,379
169,193
169,193
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
23 ns
23 ns
23 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.85 V
4.85 V
4.85 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS688DW.

Related Parts

Texas InstrumentsSN74ALS373ADWR
IC D-TYPE TRANSP SGL 8:8 20SOIC D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Texas InstrumentsSN74ALS373ADW
IC D-TYPE TRANSP SGL 8:8 20SOIC D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Texas InstrumentsSN74LS541DWR
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOIC T/R
8 24mA 4.5V~5.5V 15mA 1 SOIC-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74LS688DW provided by its distributors.

65mA Low effective 8 4.85V 5.25V Magnitude/Identity SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC 0 to 70
TEXAS INSTRUMENTS SN74LS688DW LOGIC, 8BIT MAG/ID COMPARATOR, 20SOIC
CASCADABLE ACTIVE (Last Updated: 2days ago) Tube LS digital comparator 65mA 24ns 7.5mm 45pF
LOGIC, 8BIT MAG/ID COMPARATOR, 20SOIC; Famille Logique/ Numéro de base: 74LS688; Type de comparateur: Magnitude / Identité; Nombre de voies: 8Canal(aux); Nombre de bits: 8bit; Type de boîtier CI logique: SOIC; Nombre de broch
LOGIC, 8BIT MAG/ID COMPARATOR, 20SOIC; Logic Family / Base Number:74LS688; Comparator Type:Magnitude / Identity; No. of Channels:8Channels; No. of Bits:8bit; Logic Case Style:SOIC; No. of Pins:20Pins; Supply Voltage Min:4.85V; Supply Voltage Max:5.25V; Logic IC Family:74LS; Logic IC Base Number:74688; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic IC Function:8-Bit Magnitude / Identity Comparator; Operating Temperature Range:0°C to +70°C; Supply Voltage Range:4.85V to 5.25V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS688DW .