onsemi DM74ALS652WM

Registered Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO24
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS652WM.

SHENGYU ELECTRONICS

Datasheet6 pages25 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi DM74ALS652WM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.378
$ 6.378
Stock
133,972
198,915
198,915
Authorized Distributors
0
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
48 mA
24 mA
24 mA
High Level Output Current
24 mA
-15 mA
-15 mA
Propagation Delay
18 ns
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
Octal Buffer/Line Driver with 3-State Outputs | IC BUF NON-INVERT 5.5V 20SOIC
Texas InstrumentsSN74ABT833DW
8-Bit to 9-Bit Parity Bus Transceivers 24-SOIC -40 to 85
Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24
Texas InstrumentsSN74BCT241DWR
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SOIC T/R
Texas InstrumentsSN74AS241ADWR
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOIC T/R

Descriptions

Descriptions of onsemi DM74ALS652WM provided by its distributors.

Registered Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO24
Octal 3-STATE Bus Transceiver and Register
Bus XCVR Single 8-CH 3-ST 24-Pin SOIC W Rail
Non-inverting Tristate 1 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 15mA SOP-24 SMD mount 15.4mm*7.5mm*2.35mm
IC TXRX NON-INVERT 5.5V 24SOIC
IC TRANSCVR TRI-ST 8BIT 24SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd