Texas Instruments SN74LS682DW

8-Bit Identity/Magnitude Comparators 20-SOIC 0 to 70
$ 1.59
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS682DW.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet33 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Factory Futures

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS682DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.59
$ 1.432
Stock
157,914
89,565
Authorized Distributors
1
0
Case/Package
SOIC
SOIC
Number of Pins
20
20
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.85 V
4.85 V
Max Supply Voltage
5.25 V
5.25 V
Operating Supply Current
42 mA
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS682DW.

Related Parts

Texas InstrumentsSN74LS688DWR
Automotive precision quad differential comparator, industrial grade 14-SOIC -40 to 125
Texas InstrumentsSN74LS688DW
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC 0 to 70
Texas InstrumentsSN74LS688DWG4
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC 0 to 70
Lead Free Inverter Surface Mount Inverting Inverter Inverter IC 70C 2V - 24mA 30ns @ 5V 50pF
Lead Free Inverter Surface Mount Inverting Inverter Inverter IC 70C 2V - 24mA 30ns @ 5V 50pF
Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin SOIC N Rail

Descriptions

Descriptions of Texas Instruments SN74LS682DW provided by its distributors.

8-Bit Identity/Magnitude Comparators 20-SOIC 0 to 70
WITH PULL-UP RESISTORS ON B INPUTS; WITH A = B & A > B OUTPUTS ACTIVE (Last Updated: 5days ago) Tube SMD/SMT digital comparator 70mA 19ns 7.5mm 45pF
LOGIC, 8BIT MAG/ID COMPARATOR, 20SOIC; Comparator Type:Magnitude / Identity; No. of Channels:8; Supply Voltage Range:4.85V to 5.25V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:74682; Logic IC Family:LS; Logic IC Function:8-Bit Magnitude / Identity Comparator; Package / Case:SOIC; Supply Voltage Max:5.25V; Supply Voltage Min:4.85V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.