Texas Instruments SN74HC390N

Dual 4-Bit Decade And Binary Counters 16-PDIP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC390N.

Texas Instruments

Technical Drawing2 pages22 years ago
Official datasheet0 pages0 years ago

CAD Models

Download Texas Instruments SN74HC390N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.437
$ 0.437
Stock
36,723
175,627
175,627
Authorized Distributors
0
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
-
16
16
Logic Function
Counter
Counter
Counter
Direction
-
Unidirectional
Unidirectional
Number of Elements
-
2
2
Number of Bits per Element
-
4
4
Reset
-
Asynchronous
Asynchronous
Clock Edge Trigger Type
-
Negative Edge
Negative Edge
Frequency
-
35 MHz
35 MHz
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
6 V
6 V

Related Parts

Texas InstrumentsSN74HC393N
COUNTER; DUAL 4-BIT BINARY COUNTERS; 0 TO 5 V; 500 NS (MAX.) @ 4.5 V; PDIP-N
Texas InstrumentsSN74HC4020N
Counter, Binary; 14-Bit Asynchronous Binary Counter; 5 V; 5 V; 5 V; 500 ns
Texas InstrumentsCD4518BE
650ns 4 2 2 3V 18V BCD Counter CD4000 PDIP-16 19.3mm*6.35mm*5.08mm

Descriptions

Descriptions of Texas Instruments SN74HC390N provided by its distributors.

Dual 4-Bit Decade And Binary Counters 16-PDIP -40 to 85
Counter/Divider Dual 4-Bit Decade UP 16-Pin PDIP
DECADE COUNTER, HC/UH SERIES

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74 HC 390 N