Texas Instruments CD4518BE

CMOS Dual BCD Up-Counter 16-PDIP -55 to 125
$ 0.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4518BE.

Texas Instruments

Datasheet18 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

element14 APAC

Farnell

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+3.16%

CAD Models

Download Texas Instruments CD4518BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.479
$ 0.529
$ 0.529
Stock
1,499,760
109,989
109,989
Authorized Distributors
4
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Number of Circuits
2
-
-
Number of Inputs
-
-
-
Propagation Delay
650 ns
650 ns
650 ns
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
100 µA
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4518BE.

Related Parts

Texas InstrumentsCD4520BE
Counter Dual 4-Bit Binary UP 16-Pin PDIP Tube / IC DUAL BINARY UP COUNTER 16-DIP
Texas InstrumentsCD4520BEE4
CMOS Dual Binary Up-Counter 16-PDIP -55 to 125
Texas InstrumentsCD4518BEE4
COUNTER, DUAL-UP; PDIP; DUAL-UP COUNTERS LOGIC; 20V; 500MW; -55; +125; 5 (TYP.)
Counter/Divider Dual 4-Bit Decade UP Automotive 16-Pin PDIP Tube
NXP Semiconductors74HC4520N,652
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
Counter/Divider Dual 4-Bit Binary UP Automotive 14-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD4518BE provided by its distributors.

CMOS Dual BCD Up-Counter 16-PDIP -55 to 125
BCD Counter CD4000 PDIP-16 TH 19.3mm × 6.35mm × 5.08mm
CMOS Dual BCD Up-Counter 10mA 20V 500mW PDIP16 RoHS
3V~18V 4 2 8MHz DIP-16 Counters / Dividers ROHS
Dual 4-Bit Up Counter IC, CMOS, 8MHz, 18V, DIP
Counter Dual 4-Bit Decade UP 16-Pin PDIP Tube
Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
IC BCD COUNTER DUAL 4-BIT 16DIP
IC, 4000 CMOS, 4518, DIP16, 18V; Logic Family / Base Number: CD4518; Counter Type: BCD, Up; Clock Frequency: 8MHz; Count Maximum: 9; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Lo

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4518 BE
  • CD4518BE .
  • CD4518BE.