Texas Instruments SN74HC393N

Counter; Dual 4-BIT Binary Counters; 0 to 5 V; 500 Ns (max.) @ 4.5 V; Pdip-n
$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC393N.

element14 APAC

Datasheet22 pages12 years ago

Texas Instruments

Mouser

Farnell

Newark

Inventory History

3 month trend:
+34.04%

CAD Models

Download Texas Instruments SN74HC393N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.323
$ 25.65
$ 25.65
Stock
217,188
800,424
800,424
Authorized Distributors
5
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
60 MHz
21 MHz
21 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC393N.

Related Parts

Counter/Divider Dual 4-Bit Binary UP Automotive 14-Pin PDIP Tube
Counter/Divider Dual 4-Bit Decade UP Automotive 16-Pin PDIP Tube
Texas InstrumentsCD74HC4520E
High Speed CMOS Logic Dual Binary Up-Counters 16-PDIP -55 to 125
Texas InstrumentsCD74HC390E
High Speed CMOS Logic Dual Decade ipple Counters 16-PDIP -55 to 125
Texas InstrumentsCD74HC390EE4
High Speed CMOS Logic Dual Decade ipple Counters 16-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN74HC393N provided by its distributors.

COUNTER; DUAL 4-BIT BINARY COUNTERS; 0 TO 5 V; 500 NS (MAX.) @ 4.5 V; PDIP-N
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP14
DUAL 4BIT BINARY COUNTERS, 74HC393; Logic Family / Base Number: 74HC393; Counter Type: Binary; Clock Frequency: 60MHz; Count Maximum: 256; Logic Case Style: DIP; No. of Pins: 14Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC 393N
  • SN74HC393 N
  • SN74HC393N .
  • SN74HC393N.