Texas Instruments SN74HC161PWT

Tape & Reel (TR) Active e4 74HC161 logic counter 275ns 4.4mm 5V 0.0052A
$ 0.648
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC161PWT.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet28 pages11 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages23 years ago

Farnell

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC161PWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.648
$ 0.162
$ 0.162
Stock
150,725
423,473
423,473
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Synchronous
Synchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
44 MHz
44 MHz
44 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC161PWT.

Related Parts

74HC Series 5 V Differential Surface Mount Counter/Divider - TSSOP-16
Texas InstrumentsSN74HC163PW
IC COUNTER 4BIT SYNC BIN 16TSSOP / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP
Texas InstrumentsSN74HC163PWT
IC COUNTER 4BIT SYNC BIN 16TSSOP / Counter Single 4-Bit Sync Binary UP 16-Pin TSSOP T/R
Texas InstrumentsSN74HC163PWR
Tape & Reel (TR) Active e4 74HC163 logic counter 270ns 4.4mm 5V 0.0052A
Presettable synchronous 4-bit binary counter; synchronous reset
NXP Semiconductors74HC161PW,112
Counter Single 4-Bit Sync Binary UP 16-Pin TSSOP Bulk

Descriptions

Descriptions of Texas Instruments SN74HC161PWT provided by its distributors.

Tape & Reel (TR) Active e4 74HC161 logic counter 275ns 4.4mm 5V 0.0052A
Counter Single 4-Bit Sync Binary UP 16-Pin TSSOP T/R
4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85
HC/UH SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER PDSO16
IC COUNTER BIN 4BIT SYNC 16TSSOP
IC BINARY COUNTER 4-BIT 16TSSOP
SN74HC161 4-BIT SYNCHRONOUS BINA
LOGIC, CNTR 4B SYNC BIN, 16TSSOP, RL250; Counter Type:Binary; Clock Frequency:44MHz; Count Maximum:15; Supply Voltage Range:2V to 6V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Clock Frequency Max:44MHz; Count Max:16; Counter Measuring Functions:Synchronous Binary Counter; Logic IC Base Number:74161; Logic IC Family:HC; Logic IC Function:4bit Synchronous Binary Counter; Package / Case:TSSOP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.