Nexperia 74HC163PW,118

Presettable synchronous 4-bit binary counter; synchronous reset
$ 0.266
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC163PW,118.

Nexperia

Datasheet23 pages13 years ago

IHS

Newark

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC163PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.266
$ 0.162
$ 0.162
Stock
220,899
373,328
373,328
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Synchronous
Synchronous
Synchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
18 MHz
44 MHz
44 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-06-30
LTD Date2021-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HC163PW
TEXAS INSTRUMENTS SN74HC163PWLOGIC, COUNTER 4BIT SYNC BIN, 16TSSOP
Texas InstrumentsSN74HC163PWR
Tape & Reel (TR) Active e4 74HC163 logic counter 270ns 4.4mm 5V 0.0052A
Texas InstrumentsSN74HC161PW
4-BIT SYNCHRONOUS BINARY COUNTERS | IC COUNTER 4BIT SYNC BIN 16TSSOP
74HC Series 5 V Differential Surface Mount Counter/Divider - TSSOP-16
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16
NXP Semiconductors74HC161PW,112
Counter Single 4-Bit Sync Binary UP 16-Pin TSSOP Bulk

Descriptions

Descriptions of Nexperia 74HC163PW,118 provided by its distributors.

Presettable synchronous 4-bit binary counter; synchronous reset
Counter, Presettable Binary, Synchronous, 74HC, 55 MHz, Max Count 15, 2 V to 6 V, 16 Pins, TSSOP
Counter Single 4-Bit Sync Binary UP 16-Pin TSSOP T/R
Tape & Reel (TR) Active e4 74HC163 logic counter 185ns 2013 5mm 5V
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
Up Binary Counter Positive Edge -40¡Í~+125¡Í Synchronous 2V~6V Synchronous 4 1 55MHz TSSOP-16 Counters / Dividers ROHS
COUNTER, SYNC BINARY, 51MHZ, TSSOP-16
IC BINARY COUNTER 4-BIT 16TSSOP
IC SYNC 4BIT BINAR COUNT 16TSSOP
NEXPERIA 74HC163PW - BINARY COUN
COUNTER, SYNC BINARY, 51MHZ, TSSOP-16; Logic Family / Base Number: 74HC163; Counter Type: Presettable Binary, Synchronous; Clock Frequency: 51MHz; Count Maximum: 15; Logic Case Style: TSSOP; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic IC Family: 74HC; Logic IC Base Number: 74163; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC163PW,118"
  • 74HC163PW 118
  • 74HC163PW-118
  • 74HC163PW118