Nexperia 74HC161PW,118

74HC Series 5 V Differential Surface Mount Counter/Divider - TSSOP-16
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC161PW,118.

SHENGYU ELECTRONICS

Datasheet21 pages13 years ago

IHS

Newark

Farnell

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.146
$ 0.162
$ 0.162
Stock
196,816
373,344
373,344
Authorized Distributors
5
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Synchronous
Synchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
15 MHz
44 MHz
44 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HC161PW
4-BIT SYNCHRONOUS BINARY COUNTERS | IC COUNTER 4BIT SYNC BIN 16TSSOP
Texas InstrumentsSN74HC161PWR
Tape & Reel (TR) Active e4 74HC161 logic counter 275ns 4.4mm 5V 0.0052A
Texas InstrumentsSN74HC163PW
TEXAS INSTRUMENTS SN74HC163PWLOGIC, COUNTER 4BIT SYNC BIN, 16TSSOP
Presettable synchronous 4-bit binary counter; synchronous reset
NXP Semiconductors74HC160PW,118
Counter IC Counter, Decade 1 Element 4 Bit Positive Edge 16-TSSOP
NXP Semiconductors74HC160PW,112
Counter, BCD, Decade, Presettable, Synchronous, 74HC, 66 MHz, Max Count 15, 2 V to 6 V, 16 Pins, TSSOP

Descriptions

Descriptions of Nexperia 74HC161PW,118 provided by its distributors.

74HC Series 5 V Differential Surface Mount Counter/Divider - TSSOP-16
Presettable synchronous 4-bit binary counter; asynchronous reset
Counter, Presettable Binary, Synchronous, 74HC, 48 MHz, Max Count 15, 2 V to 6 V, 16 Pins, TSSOP
Up Binary Counter Positive Edge -40¡Í~+125¡Í Asynchronous/Synchronous 2V~6V Asynchronous 4 1 48MHz TSSOP-16 Counters / Dividers ROHS
Binary Counter, 4Bit, 44Mhz, Tssop-16; Logic Family/Base Number:74Hc161; Counter Type:Binary; Clock Frequency:44Mhz; Count Maximum:15; Logic Case Style:Tssop; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Rohs Compliant: Yes |Nexperia 74HC161PW,118

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC161PW 118
  • 74HC161PW118