Texas Instruments SN74HC163PWT

IC COUNTER 4BIT SYNC BIN 16TSSOP / Counter Single 4-Bit Sync Binary UP 16-Pin TSSOP T/R
$ 0.648
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC163PWT.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages23 years ago

Farnell

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC163PWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.648
$ 0.162
$ 0.162
Stock
73,770
339,406
339,406
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Synchronous
Synchronous
Synchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
44 MHz
44 MHz
44 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC163PWT.

Related Parts

74HC Series 5 V Differential Surface Mount Counter/Divider - TSSOP-16
Texas InstrumentsSN74HC161PW
4-BIT SYNCHRONOUS BINARY COUNTERS | IC COUNTER 4BIT SYNC BIN 16TSSOP
Texas InstrumentsSN74HC161PWR
Tape & Reel (TR) Active e4 74HC161 logic counter 275ns 4.4mm 5V 0.0052A
Presettable synchronous 4-bit binary counter; synchronous reset
Texas InstrumentsSN74HC161PWT
Tape & Reel (TR) Active e4 74HC161 logic counter 275ns 4.4mm 5V 0.0052A
Presettable synchronous 4-bit binary counter; synchronous reset

Descriptions

Descriptions of Texas Instruments SN74HC163PWT provided by its distributors.

IC COUNTER 4BIT SYNC BIN 16TSSOP / Counter Single 4-Bit Sync Binary UP 16-Pin TSSOP T/R
4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85
Positive Edge 2V~6V 4 1 36MHz TSSOP-16 Counters / Dividers ROHS
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
Tape & Reel (TR) Active e4 74HC163 divider circuit 270ns 4.4mm 5V 0.0052A
IC BINARY COUNTER 4-BIT 16TSSOP
SN74HC163 4-BIT SYNCHRONOUS BINA
LOGIC, COUNTER 4BIT SYNC BIN, 16TSSOP; Counter Type:Binary; Clock Frequency:44MHz; Count Maximum:15; Supply Voltage Range:2V to 6V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Clock Frequency Max:44MHz; Count Max:16; Counter Measuring Functions:Synchronous Binary Counter; Logic Function Number:74163; Logic IC Base Number:74163; Logic IC Family:HC; Logic IC Function:4bit Synchronous Binary Counter; Package / Case:TSSOP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.