Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC163PW

IC BINARY COUNTER 4-BIT 16TSSOP Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP
$ 0.636
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC163PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Technical Drawing4 pages8 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages24 years ago

Farnell

Mouser

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC163PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.636
$ 0.162
$ 0.162
Stock
215,035
417,640
417,640
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Synchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
44 MHz
15 MHz
15 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC163PW.

Related Parts

74HC Series 5 V Differential Surface Mount Counter/Divider - TSSOP-16
Texas InstrumentsSN74HC161PW
4-BIT SYNCHRONOUS BINARY COUNTERS | IC COUNTER 4BIT SYNC BIN 16TSSOP
Texas InstrumentsSN74HC161PWR
IC BINARY COUNTER 4-BIT 16TSSOP Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP
Presettable synchronous 4-bit binary counter; synchronous reset
Presettable synchronous 4-bit binary counter; synchronous reset
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments SN74HC163PW provided by its distributors.

IC BINARY COUNTER 4-BIT 16TSSOP Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP
Counter Single 4-Bit Sync Binary UP 16-Pin TSSOP Tube
4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
Texas Instruments Counter, Binary, 4-Bit, SMD, HC
IC BINARY COUNTER 4-BIT 16TSSOP
Logic - Counters 4bit Synch Binary
SN74HC163 4-BIT SYNCHRONOUS BINA
LOGIC, COUNTER 4BIT SYNC BIN , 16TSSOP; Counter Type:Binary; Clock Frequency:44MHz; Count Maximum:15; Supply Voltage Range:2V to 6V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Clock Frequency Max:44MHz; Count Max:16; Counter Measuring Functions:Synchronous Binary Counter; Logic Function Number:74163; Logic IC Base Number:74163; Logic IC Family:HC; Logic IC Function:4bit Synchronous Binary Counter; Package / Case:TSSOP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.