Texas Instruments SN74GTL16612ADGGR

18-Bit LVTTL-To-GTL/GTL+ Universal Bus Transceivers 56-TSSOP -40 to 85
$ 3.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74GTL16612ADGGR.

Texas Instruments

Datasheet15 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.96
$ 5.59
Stock
297,830
161,915
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
-
56
Logic Function
Transceiver
Transceiver, Translator
Number of Channels
-
18
Propagation Delay
-
6.3 ns
Data Rate
-
-
Low Level Output Current
-
32 mA
High Level Output Current
-
64 mA
Min Supply Voltage
-
3.15 V
Max Supply Voltage
-
5.25 V
Quiescent Current
-
12 µA

Related Parts

74LVX Series 5.5 V 8-Bit 3-State Dual Supply TranslatingTransceiver-TSSOP-24
Voltage Level Shifter 8-CH Bidirectional 24-Pin TSSOP T/R
Texas InstrumentsSN74LVCC4245APWR
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsSN74LVC4245APW
Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsSN74AVCB164245GR
16-Bit Dual-Supply Bus Transceiver w/ Config. Xlation and 3-State Outputs 48-TSSOP -40 to 85
Voltage Level Translator 8-CH Bidirectional 24-Pin TSSOP T/R / IC TRANSCEIVER 8BIT 24TSSOP

Descriptions

Descriptions of Texas Instruments SN74GTL16612ADGGR provided by its distributors.

18-Bit LVTTL-To-GTL/GTL+ Universal Bus Transceivers 56-TSSOP -40 to 85
TRUE RoHS Compliant DUAL GULL WING level shifter translator 85C 0.064A 14mm 3.3V
Bus XCVR Single 16-CH 3-ST 64-Pin TSSOP
REGISTERED BUS TRANSCEIVER, GTL/
REPLACED BY SN74GTLPH16612GR 6/2
HIGH UNIVERSAL BUS TRANSCEIVERS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.