Texas Instruments SN74AVCB164245GR

16-Bit Dual-Supply Bus Transceiver w/ Config. Xlation and 3-State Outputs 48-TSSOP -40 to 85
$ 2.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVCB164245GR.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages18 years ago
Datasheet1 page22 years ago

element14

Farnell

HQonline

LCSC

Inventory History

3 month trend:
-5.02%

CAD Models

Download Texas Instruments SN74AVCB164245GR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.53
$ 3.22
$ 3.22
Stock
268,600
209,871
209,871
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
16
-
-
Propagation Delay
10 ns
10 ns
10 ns
Data Rate
400 Mbps
400 Mbps
400 Mbps
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
40 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AVCB164245GR.

Related Parts

Texas InstrumentsSN74AVCBH164245GR
16-Bit Dual-Supply Bus Xcvr w/ Config. Voltage Xlation and 3-State Outputs 48-TSSOP -40 to 85
Texas Instruments74AVCB164245GRG4
16-Bit Dual-Supply Bus Transceiver w/ Config. Xlation and 3-State Outputs 48-TSSOP -40 to 85
Texas Instruments74AVCA164245GRE4
16-Bit Dual-Supply Bus Transceive W/Configurable Voltage Translation and 3-State 48-TSSOP -40 to 85
TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS
Low Voltage 16-Bit Dual Supply Translating Transceiver with 3-STATE Outputs

Descriptions

Descriptions of Texas Instruments SN74AVCB164245GR provided by its distributors.

16-Bit Dual-Supply Bus Transceiver w/ Config. Xlation and 3-State Outputs 48-TSSOP -40 to 85
Voltage Level 6ns@ 1.8V , 2 8 1.4V 3.6V 400Mbps 1.4V~3.6V 1.4V~3.6V TSSOP-48 , 1.2mm
e4 ACTIVE (Last Updated: 4days ago) 74AVCB164245 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 10ns 1.5V 223.195796mg -12mA
NON INVERTING TRANSCEIVER, TSSOP-48; LOG; Type de buffer: Émetteur-récepteur, non inverseur; Famille Logique/ Numéro de base: 74AVC16245; Type de boîtier CI logique: TSSOP; Nombre de broches: 48Broche(s); Tension, alimentati
NON INVERTING TRANSCEIVER, TSSOP-48; LOG; Logic Device Type:Transceiver, Non Inverting; Logic Family / Base Number:74AVC16245; Logic Case Style:TSSOP; No. of Pins:48Pins; Supply Voltage Min:1.4V; Supply Voltage Max:3.6V; Logic IC Family:74AVC; Logic IC Base Number:7416245; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic IC Base Number:74164245; Logic IC Function:16bit Dual-Supply BUS Transceiver; No. of Transceivers:16; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:1.4V to 3.6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AVCB164245GR .
  • SN74AVCB164245GR.