Texas Instruments SN74GTL16612DGGR

18-Bit LVTTL-to-GTL/GTL+ Universal Bus Transceivers 56-TSSOP -40 to 85
$ 5.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74GTL16612DGGR.

Texas Instruments

Datasheet16 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74GTL16612DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.59
$ 3.96
Stock
159,720
297,830
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
56
-
Logic Function
Transceiver, Translator
Transceiver
Number of Channels
18
-
Propagation Delay
6.3 ns
-
Data Rate
-
-
Low Level Output Current
32 mA
-
High Level Output Current
64 mA
-
Min Supply Voltage
3.15 V
-
Max Supply Voltage
5.25 V
-
Quiescent Current
12 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN74GTLPH16612GR
18-Bit LVTTL-To-GTLP Universal Bus Transceiver 56-TSSOP -40 to 85
Texas InstrumentsSN74GTLPH16912GR
18-Bit LVTTL-to-GTLP Universal Bus Transceiver 56-TSSOP -40 to 85
Texas InstrumentsSN74ALVC164245DGGR
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-TSSOP -40 to 85
74VCX Series 3.6 V SMT 3-ST 16 Bit Dual Supply Translating Transceiver -TSSOP-48
Low Voltage 16-Bit Dual Supply Translating Transceiver with 3-STATE Outputs

Descriptions

Descriptions of Texas Instruments SN74GTL16612DGGR provided by its distributors.

18-Bit LVTTL-to-GTL/GTL+ Universal Bus Transceivers 56-TSSOP -40 to 85
IC UNIV BUS TXRX 18BIT 56TSSOP / Universal Bus Transceiver 18-Bit 56-TSSOP
Specialty Logic IC; Output Current:64mA; No. of Channels:18; Input Level:2V; Output Level:2.4V; Logic Case Style:TSSOP; No. of Pins:56; Supply Voltage Range:3.15V to 3.45V; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.