Texas Instruments SN74CBTLV3126PWR

3.3-V, 1: 1 (SPST), 4-channel FET bus switch 14-TSSOP -40 to 85
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTLV3126PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

element14 APAC

Farnell

Inventory History

3 month trend:
-75.09%

CAD Models

Download Texas Instruments SN74CBTLV3126PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.221
$ 0.633
Stock
1,630,872
789,356
Authorized Distributors
4
4
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
4
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBTLV3126PWR.

Related Parts

Texas InstrumentsTS3A5017PWR
3.3-V, 4:1, 2-channel general-purpose analog multiplexer 16-TSSOP -40 to 85
Texas InstrumentsTS3A4751PWR
3.3V, 1:1 (SPST), 4-channel, analog switch, 0.9Ω Ron, 1.8V compatible logic 14-TSSOP -40 to 85
Texas InstrumentsSN74CBT3126PWR
CBT/FST/QS/5C/B e4 74CBT3126 1x 1:1 multiplexer circuit 200MHz 7Ohm 250ps 5V
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R
Quad 2:1 Multiplexer/ Demultiplexer Bus Switch | IC MUX/DEMUX QUAD 2:1 16TSSOP

Descriptions

Descriptions of Texas Instruments SN74CBTLV3126PWR provided by its distributors.

3.3-V, 1:1 (SPST), 4-channel FET bus switch 14-TSSOP -40 to 85
2.3V~3.6V TSSOP-14 Signal Switches / Encoders & Decoders / Multiplexers ROHS
IC, 4BIT FET BUS SWITCH, TSSOP-14; No. of Channels:4Channels; Output Current:64A; Logic Type:FET Bus Switch; Input Level:LVTTL; No. of Pins:14Pins; Logic Case Style:TSSOP; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Input Voltage:1.7V; On Resistance Rds(on):7ohm; Operating Temperature Range:-40°C to +85°C; Output Voltage:2V; Supply Voltage Range:2.3V to 3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74CBTLV3126PWR .