onsemi 74FST3257DTR2G

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R
$ 0.221
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74FST3257DTR2G.

IHS

Datasheet9 pages5 years ago

Augswan

Newark

iiiC

Mouser

Inventory History

3 month trend:
+1234%

CAD Models

Download onsemi 74FST3257DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN74CBT3257CPWR
5-V, 2:1 (SPDT), 4-channel FET bus switch with –2-V undershoot protection 16-TSSOP -40 to 85
Texas InstrumentsSN74HCT138PWR
3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85
Texas InstrumentsSN74HCT138PW
IC 45ns Single-Phase 8Ch 3Ch 1Ch 4.5V 5.5V 4mA 4mA TSSOP-16 SMD 5mm × 4.4mm × 1.15mm
27ns, Single Phase, 8-Pin, 6-Pin, 1-Ch, 4.5V-5.5V, 4mA, TSSOP-16, SMD, Adhesive Mount, 1.05mm H
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin TSSOP T/R / IC DECODER/DEMUX 1:8 16-TSSOP
50ns Single-Phase 8 3 1 4.5V 5.5V 4.8mA 4.8mA TSSOP-16 SMD 5mm × 4.4mm × 900μm

Descriptions

Descriptions of onsemi 74FST3257DTR2G provided by its distributors.

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R
CBT/FST/QS/5C/B SERIES QUAD 2 LINE TO 1 LINE MULTIPLEXER AND DEMUX/DECODER TRUE OUTPUT PDSO16
74FST3257 Series 5.5 V 20 Ohm 4 Channel (4 x 2:1) SMT Mux/Demux - TSSOP-16
74FST3257DTR2G, LOG QUAD 2:1 MULTIPLEXER | ON Semiconductor 74FST3257DTR2G
Quad 2:1 Multiplexer/Demultiplexer (Mux/Demux) Bus Switch
5.7ns Single-Phase 4 8 1 4V 5.5V 128mA TSSOP-16 SMD, Adhesive Mount 1.2mm H
4V~5.5V TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Logic Family/Base Number:-; Logic Type:Multiplexer/Demultiplexer Bus Switch; No. Of Channels:4Channels; Line Configuration:2:1; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Logic Case Style:Tssop; No. Of Pins:16Pins Rohs Compliant: Yes |Onsemi 74FST3257DTR2G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74FST3257DTR2G.