Texas Instruments TS3A4751PWR

3.3V, 1: 1 (SPST), 4-channel, analog switch, 0.9Ω Ron, 1.8V compatible logic 14-TSSOP -40 to 85
$ 0.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3A4751PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

element14 APAC

Upverter

Farnell

Newark

Inventory History

3 month trend:
-6.31%

CAD Models

Download Texas Instruments TS3A4751PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD74HC4066PWR
12V, 1:1 (SPST), 4-channel, analog switch 14-TSSOP -55 to 125
Texas InstrumentsSN74HC4066PWR
5V, 1:1 (SPST), 4-channel, analog switch 14-TSSOP -40 to 85
74LVX Series 2 to 6 V Quad Analog Switch/Multiplexer/Demultiplexer - TSSOP-14
Texas InstrumentsSN74AHC4066PW
5V, 1:1 (SPST), 4-channel, analog switch 14-TSSOP -40 to 85
Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux)
Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux)

Descriptions

Descriptions of Texas Instruments TS3A4751PWR provided by its distributors.

3.3V, 1:1 (SPST), 4-channel, analog switch, 0.9Ω Ron, 1.8V compatible logic 14-TSSOP -40 to 85
Other Interface ICs; TS3A4751PWR; TEXAS INSTRUMENTS; 14; 3.6 V; 1.65 V; TSSOP
900mΩ 4 SPST(SPST)-Normal Open TSSOP-14 Analog Switches / Multiplexers ROHS
ANALOGUE SW, SPST, -40 TO 85DEG C; No. of Channels:4Channels; Analogue Switch Type:SPST; On State Resistance Max:0.9ohm; Supply Voltage Range:1.6V to 3.6V; Analogue Switch Case:TSSOP; No. of Pins:14Pins; Operating Temper

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS3A4751PWR.
  • TS3A4751PWR. .