Texas Instruments SN74CBTLV3126PW

3.3-V, 1: 1 (SPST), 4-channel FET bus switch 14-TSSOP -40 to 85
$ 0.685
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTLV3126PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Arrow Electronics

Verical

Farnell

LCSC

Inventory History

3 month trend:
-3.34%

CAD Models

Download Texas Instruments SN74CBTLV3126PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.685
$ 0.294
Stock
844,975
1,984,287
Authorized Distributors
4
4
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
4
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
4
4

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBTLV3126PW.

Related Parts

Texas Instruments74CBTLV3257PWRG4
3.3-V, 2:1 (SPDT), 4-channel analog switch with partial-power-down mode 16-TSSOP -40 to 85
Texas InstrumentsSN74CB3T3257PWR
DECODER / ENCODER / MULTIPLEXER / DEMULT; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsSN74CB3T3253PWR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R
Diodes Inc.PI3B3125LE
Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14
Diodes Inc.PI3B3126LE
Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14
FST3125 Series 5.5 V 4-Bit Hi Speed CMOS TTL-Compatible Bus Switch - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74CBTLV3126PW provided by its distributors.

3.3-V, 1:1 (SPST), 4-channel FET bus switch 14-TSSOP -40 to 85
4.8ns Single-Phase 4 4 4 2.3V 3.6V 128mA -128mA TSSOP-14 SMD 1.2mm H
CBTLV/3B e4 74CBTLV3126 1x 1:1 logic switch 200MHz 27Ohm 250ps 3.3V
Bus Switch 4-Element CMOS 4-IN 14-Pin TSSOP Tube
Signal Switch/Codec/Multiplexer
IC SWITCH BUS FET QUAD 14-TSSOP
SN74CBTLV3126 LOW-VOLTAGE QUADRU
LOGIC, SWITCH BUS FET QUAD, 14TSSOP; Output Current:64mA; Logic Type:FET Bus Switch; No. of Channels:4; Input Level:2V; Output Level Type:3.6V; Logic Case Style:TSSOP; No. of Pins:14; Supply Voltage Range:2.3V to 3.6V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Input Level:1.7V; Logic IC Base Number:743126; Logic IC Family:CBTLV; Logic IC Function:Quadruple FET Bus Switch; Package / Case:TSSOP; Supply Voltage Max:3.6V; Supply Voltage Min:2.3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.