Texas Instruments TS3A5017PWR

3.3-V, 4: 1, 2-channel general-purpose analog multiplexer 16-TSSOP -40 to 85
$ 0.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3A5017PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+4.49%

CAD Models

Download Texas Instruments TS3A5017PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.378
$ 0.751
$ 0.751
Stock
899,338
544,687
544,687
Authorized Distributors
5
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Number of Inputs
2
2
2
Number of Outputs
8
8
8
Number of Circuits
-
-
-
Low Level Output Current
128 mA
-
-
High Level Output Current
128 mA
-
-
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsSN74LVC139APWT
1.65-V to 3.6-V, dual 2-Line To 4-Line Decoder/Demultiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74LVC139APWR
1.65-V to 3.6-V, dual 2-Line To 4-Line Decoder/Demultiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74LVC139APW
1.65-V to 3.6-V, dual 2-Line To 4-Line Decoder/Demultiplexer 16-TSSOP -40 to 85
74LCX Series 2.3 to 3.6 V Dual CMOS 2-of-4 Decoder/Demultiplexer - TSSOP-16
74LCX Series 2.3 to 3.6 V Dual CMOS 2-of-4 Decoder/Demultiplexer - TSSOP-16
Decoder/Demultiplexer Dual 2-to-4 Automotive 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TS3A5017PWR provided by its distributors.

3.3-V, 4:1, 2-channel general-purpose analog multiplexer 16-TSSOP -40 to 85
TEXAS INSTRUMENTS - TPS61165DRVR - Led Driver, Boost (Step Up), PWM Dimming, 3V-18V in, 1.2MHz switch, 38V/1.2A out, SON-6
IC, SP4T ANALOG SWITCH 16-TSSOP; Nombre de voies: 2Canal(aux); Type de commutation analogique: SP4T; Résistance, Ron, max..: 12ohm; Gamme de tension d'alimentation: 2.3V à 3.6V; Boîtier commutateur analogique: TSSOP; Nombre d
Ic, Sp4T Analog Switch 16-Tssop; No. Of Channels:2Channels; Analogue Switch Type:Sp4T; On State Resistance Max:12Ohm; Supply Voltage Range:2.3V To 3.6V; Analogue Switch Case:Tssop; No. Of Pins:16Pins; Operating Temperature Min:-40°C;rohs Compliant: Yes |TEXAS INSTRUMENTS TS3A5017PWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS3A5017PWR .