Texas Instruments SN74CBTD3384CPWG4

10-Bit FET Bus Switches With Level Shifting with -2 V Undershoot 24-TSSOP -40 to 85
$ 0.574

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTD3384CPWG4.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBTD3384CPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.574
$ 0.545
$ 0.545
Stock
40,305
258,415
258,415
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
-
-
-
Number of Inputs
-
10
10
Number of Outputs
-
10
10
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
10
10
10

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBTD3384CPWG4.

Related Parts

Texas InstrumentsSN74CBT3383CPW
10-Bit FET Bus-Exchange Switches with -2 V Undershoot Protection 24-TSSOP -40 to 85
CBT/FST/QS/5C/B e4 74CBT3384 5x 1:1 decoder circuit 10Ohm 250ps 5V 7.8mm
CBT/FST/QS/5C/B e4 74CBT3384 5x 1:1 multiplexer circuit 10Ohm 250ps 5V 7.8mm
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Texas InstrumentsSN74CBT3244CPW
CBT/FST/QS/5C/B e4 74CBT3244 4x 1:1 decoder circuit 200MHz 12Ohm 150ps 5V
Texas InstrumentsSN74CBT3245CPW
CBT/FST/QS/5C/B e4 74CBT3245 8x 1:1 multiplexer circuit 200MHz 12Ohm 150ps 5V

Descriptions

Descriptions of Texas Instruments SN74CBTD3384CPWG4 provided by its distributors.

10-Bit FET Bus Switches With Level Shifting with -2 V Undershoot 24-TSSOP -40 to 85
Bus Switch 2-Element CMOS 10-IN 24-Pin TSSOP Tube
Lead Free RoHS Compliant DUAL TRUE (Type) 85C -128mA 1.15mm 5.5V
CBT/FST/QS/5C/B SERIES DUAL 10-BIT DRIVER TRUE OUTPUT PDSO24
Logic - Signal Switches 10B FETBus Switches
IC FET BUS SWITCH DUAL 24TSSOP
Switch Logic IC; On Resistance, Rds(on):20ohm; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-TSSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.