Nexperia CBT3384PW,112

CBT/FST/QS/5C/B e4 74CBT3384 5x 1: 1 decoder circuit 10Ohm 250ps 5V 7.8mm
$ 0.721
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia CBT3384PW,112.

LKR

Datasheet11 pages7 years ago

IHS

Nexperia

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.721
$ 0.363
$ 0.363
Stock
462,695
337,488
337,488
Authorized Distributors
3
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
2
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
10
10

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-08-24
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Texas InstrumentsSN74CBTD3384PW
CBT/FST/QS/5C/B e4 74CBTD3384 5x 1:1 multiplexer circuit 20MHz 7Ohm 250ps 5V
Texas InstrumentsSN74CBTD3384PWR
CBT/FST/QS/5C/B e4 74CBTD3384 5x 1:1 decoder circuit 20MHz 7Ohm 250ps 5V
Texas InstrumentsSN74CBT3383PWR
5-V, crosspoint/exchange, 10-channel FET bus switch 24-TSSOP 0 to 70
CBT/FST/QS/5C/B e4 74CBTD3384 5x 1:1 multiplexer circuit 17Ohm 250ps 5V 7.8mm
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24

Descriptions

Descriptions of Nexperia CBT3384PW,112 provided by its distributors.

CBT/FST/QS/5C/B e4 74CBT3384 5x 1:1 decoder circuit 10Ohm 250ps 5V 7.8mm
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24
Bus Switch 2-Element CMOS 10-IN 24-Pin TSSOP Tube
10-bit bus switch with 5-bit output enables
IC BUS SWITCH 5 X 1:1 24-TSSOP
NEXPERIA CBT3384PW - BUS DRIVER,
Bus Switch, 10 Bit, Tssop-24; No. Of Channels:2Channels; Output Current:128Ma; Logic Type:Bus Switch; Input Level:2V; No. Of Pins:24Pins; Logic Case Style:Tssop; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Operating Temperaturerohs Compliant: Yes |Nexperia CBT3384PW,112

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "CBT3384PW,112"
  • CBT3384PW 112
  • CBT3384PW-112
  • CBT3384PW112