Nexperia CBTD3861PW,118

Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
$ 0.495
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia CBTD3861PW,118.

LKR

Datasheet12 pages7 years ago

IHS

Nexperia

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia CBTD3861PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-08-19
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-06-30
LTD Date2021-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

CBT/FST/QS/5C/B e4 74CBT3384 5x 1:1 multiplexer circuit 10Ohm 250ps 5V 7.8mm
Texas InstrumentsSN74CBTD3384PW
CBT/FST/QS/5C/B e4 74CBTD3384 5x 1:1 multiplexer circuit 20MHz 7Ohm 250ps 5V
Texas InstrumentsSN74CBTD3384PWR
CBT/FST/QS/5C/B e4 74CBTD3384 5x 1:1 decoder circuit 20MHz 7Ohm 250ps 5V
CBT/FST/QS/5C/B e4 74CBT3384 5x 1:1 decoder circuit 10Ohm 250ps 5V 7.8mm
Texas InstrumentsSN74CBT3383PWR
5-V, crosspoint/exchange, 10-channel FET bus switch 24-TSSOP 0 to 70
CBT/FST/QS/5C/B e4 74CBTD3384 5x 1:1 multiplexer circuit 17Ohm 250ps 5V 7.8mm

Descriptions

Descriptions of Nexperia CBTD3861PW,118 provided by its distributors.

Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
CBT/FST/QS/5C/B e4 74CBTD3861 10x 1:1 logic switch 50Ohm 250ps 5V 7.8mm
10-bit level shifting bus switch with output enable
Bus Switch 1-Element CMOS 10-IN 24-Pin TSSOP T/R
Signal Switch/Codec/Multiplexer
Bus Switch, 10 Bit, Tssop-24; No. Of Channels:1Channels; Output Current:128Ma; Logic Type:Bus Switch; Input Level:2V; No. Of Pins:24Pins; Logic Case Style:Tssop; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Operating Temperaturerohs Compliant: Yes |Nexperia CBTD3861PW,118

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935291686118
  • CBTD3861PW 118
  • CBTD3861PW-118
  • CBTD3861PW118