Switch Logic IC; Logic Family:CBT-C; On Resistance, Rds(on):12ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:24-TSSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LOGIC, SWITCH BUS-EXCH FET, 24TSSOP; Output Current:64mA; Logic Type:FET Bus Exchange Switch; No. of Channels:10; Input Level:2V; Output Level Type:5.5V; Logic Case Style:TSSOP; No. of Pins:24; Supply Voltage Range:4V to 5.5V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Input Level:2V; Logic IC Base Number:743383; Logic IC Family:CBT; Logic IC Function:10-Bit FET Bus-Exchange Switch with -2V Undershoot Protection; Package / Case:TSSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4V; Termination Type:SMD
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: