Texas Instruments SN74CBT3305CPW

CBT/FST/QS/5C/B e4 74CBT3305 1x 1: 1 decoder circuit 200MHz 12Ohm 5.1ns 5V
$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3305CPW.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet14 pages18 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments SN74CBT3305CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.528
$ 0.239
$ 0.239
Stock
462,457
780,599
780,599
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3305CPW.

Related Parts

Texas InstrumentsSN74CBTS3306PWR
5-V, 1:1 (SPST), 2-channel FET bus switch with Schottky diode clamping 8-TSSOP -40 to 85
Texas InstrumentsSN74CBTS3306PW
5-V, 1:1 (SPST), 2-channel FET bus switch with Schottky diode clamping 8-TSSOP -40 to 85
Texas InstrumentsSN74CBTD3306CPWR
5-V, 1:1 (SPST), 2-channel bus switch with –2-V undershoot protection and level shifting (active L) 8-TSSOP -40 to 85
NXP SemiconductorsGTL2002DP/DG,118
Voltage Level Translator GTL/GTL+ to LVTTL/TTL Automotive 8-Pin TSSOP T/R
74LVC Series 5.5 V Triple Non-Inverting Schmitt Trigger Surface Mount - TSSOP-8
74LVC Series 5.5 V O-DRN 3 Input Surface Mount Buffer - TSSOP-8

Descriptions

Descriptions of Texas Instruments SN74CBT3305CPW provided by its distributors.

CBT/FST/QS/5C/B e4 74CBT3305 1x 1:1 decoder circuit 200MHz 12Ohm 5.1ns 5V
4.5V~5.5V TSSOP-8 Signal Switches / Encoders & Decoders / Multiplexers ROHS
LOGIC, SWITCH BUS FET DUAL, 8TSSOP; Output Current:64mA; Logic Type:FET Bus Switch; No. of Channels:2; Input Level:2V; Output Level Type:5.5V; Logic Case Style:TSSOP; No. of Pins:8; Supply Voltage Range:4V to 5.5V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Input Level:5.5V; Logic IC Base Number:743305; Logic IC Family:CBT; Logic IC Function:Dual FET Bus Switch; Output Current Max:64mA; Package / Case:TSSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.