Nexperia 74LVC3G07DP,125

74LVC Series 5.5 V O-DRN 3 Input Surface Mount Buffer - TSSOP-8
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC3G07DP,125.

IHS

Datasheet16 pages3 years ago
Datasheet21 pages13 years ago

TME

LKR

NXP Semiconductors

Future Electronics

Inventory History

3 month trend:
+21.43%

CAD Models

Download Nexperia 74LVC3G07DP,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.284
$ 0.375
$ 0.375
Stock
377,589
612,111
612,111
Authorized Distributors
6
4
4
Case/Package
TSSOP
SSOP
SSOP
Number of Pins
8
8
8
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
3
3
3
Number of Inputs
1
1
1
Propagation Delay
4.7 ns
3.4 ns
3.4 ns
Low Level Output Current
24 mA
32 mA
32 mA
High Level Output Current
-
32 mA
32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
100 nA
10 µA
10 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-10-28
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LVC Series 5.5 V Triple Non-Inverting Schmitt Trigger Surface Mount - TSSOP-8
Buffer, Non-Inverting, Push-Pull, 32mA, 1.65V-5.5V, TSSOP-8, SMD, Adhesive Mount, 950μm H
Buffer / Line Driver, Non Inverting, 74LVC2G241, 2 Element, 1.65 V to 5.5 V, 8 Pins, TSSOP
NXP Semiconductors74HCT2G126DP,125
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin TSSOP T/R
TinyLogic ULP Triple Inverter with Schmitt Trigger Input
Texas InstrumentsCD40107BPW
IC GATE NAND OD 2CH 2-INP 8TSSOP / NAND Gate IC 2 Channel Open Drain 8-TSSOP

Descriptions

Descriptions of Nexperia 74LVC3G07DP,125 provided by its distributors.

74LVC Series 5.5 V O-DRN 3 Input Surface Mount Buffer - TSSOP-8
74LVC3G07 Tape & Reel (TR) 74LVC LVC/LCX/Z logic receiver - 32mA 8.4ns 0.65mm 250mW
Buffer/Driver 3-CH Non-Inverting Open Drain 0.7um 8-Pin TSSOP T/R
Buffer, Non Inverting, Triple, 1 Input, 8 Pins, TSSOP, 74LVC3G07
Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8
IC BUFFER TRPL OP/DRAIN 1.65V ~ 5.5V -40°C ~ 125°C 8TSSOP
Buffer 3-State Triple 1.65V to 5.5V 8-Pin TSSOP
40μA Non-inverting Open drain 3 3 3 1 1.65V 5.5V 32mA Buffer,Non-Inverting TSSOP-8 SMD mount,glue mount 950μm(height)
Buffers & Line Drivers TRIP BUFFER OPN DRN OPEN DRAIN
Triple buffer with open-drain output
BUFFER, NON INVERTING, -40 TO 125DEG C;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC3G07DP 125
  • 74LVC3G07DP-125
  • 74LVC3G07DP125
  • 74LVC3G07DP@125