Texas Instruments SN74CBT3305CPWR

CBT/FST/QS/5C/B e4 74CBT3305 1x 1: 1 decoder circuit 200MHz 12Ohm 5.1ns 5V
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3305CPWR.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet14 pages15 years ago
Datasheet14 pages18 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.50%

CAD Models

Download Texas Instruments SN74CBT3305CPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.243
$ 0.408
$ 0.408
Stock
852,911
991,113
991,113
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
2
2
Low Level Output Current
128 mA
120 mA
120 mA
High Level Output Current
-128 mA
-120 mA
-120 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3305CPWR.

Related Parts

Texas InstrumentsSN74CBTS3306PWR
5-V, 1:1 (SPST), 2-channel FET bus switch with Schottky diode clamping 8-TSSOP -40 to 85
Texas InstrumentsSN74CBTD3305CPWR
5-V, 1:1 (SPST), 2-channel bus switch with –2-V undershoot protection and level shifting (active H) 8-TSSOP -40 to 85
Texas InstrumentsSN74CBTD3306CPWR
5-V, 1:1 (SPST), 2-channel bus switch with –2-V undershoot protection and level shifting (active L) 8-TSSOP -40 to 85
74LVC Series 5.5 V Surface Mount Switch - TSSOP-8
10Ω 1 Double Pole Single Throw (DPST) VFSOP-8-2.3mm Analog Switches, Multiplexers ROHS
NLAS325 Series Dual SPST Bi-Directional Analog Switch - US-8

Descriptions

Descriptions of Texas Instruments SN74CBT3305CPWR provided by its distributors.

CBT/FST/QS/5C/B e4 74CBT3305 1x 1:1 decoder circuit 200MHz 12Ohm 5.1ns 5V
4.5V~5.5V TSSOP-8 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Logic Level Translator, 0.15ns, Single-Ended, 2-Ch, 2-Ch, 2-Ch, 4.5V-5.5V, TSSOP-8, SMD, Adhesive Mount, 3mm × 4.4mm × 1.15mm
Switch Logic IC; Logic Type:Bus Switch; Logic Family:74CB; On Resistance, Rds(on):3ohm; Turn Off Time:4.8ns; Turn On Time:4.1ns; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:8-TSSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.