Texas Instruments SN74CBTS3306PWR

5-V, 1: 1 (SPST), 2-channel FET bus switch with Schottky diode clamping 8-TSSOP -40 to 85
$ 0.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTS3306PWR.

Texas Instruments

Datasheet13 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet11 pages15 years ago

iiiC

Mouser

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBTS3306PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.431
$ 0.22
$ 0.22
Stock
724,024
995,885
995,885
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBTS3306PWR.

Related Parts

Texas InstrumentsSN74CBT3306PWR
5-V, 1:1 (SPST), 2-channel general-purpose FET bus switch 8-TSSOP -40 to 85
Texas InstrumentsSN74CBT3306CPWR
Logic Gate 0.15ns Single-Phase 2 Ch 4.5V 5.5V TSSOP-8 SMD 3mm × 4.4mm × 1.15mm
Texas InstrumentsSN74CBT3305CPWR
CBT/FST/QS/5C/B e4 74CBT3305 1x 1:1 decoder circuit 200MHz 12Ohm 5.1ns 5V
74LVC Series 5.5 V Surface Mount Switch - TSSOP-8
10Ω 1 Double-pole, Single-throw(DPST) US-8 Analog Switches / Multiplexers ROHS
NLAS325 Series Dual SPST Bi-Directional Analog Switch - US-8

Descriptions

Descriptions of Texas Instruments SN74CBTS3306PWR provided by its distributors.

5-V, 1:1 (SPST), 2-channel FET bus switch with Schottky diode clamping 8-TSSOP -40 to 85
350μs single-phase 2 4.5V 5.5V TSSOP-8 SMD mount,glue mount 3mm*4.4mm*1.15mm
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 2-Bit, True Output, CMOS, PDSO8
CBT/FST/QS/5C/B e4 74CBTS3306 1x 1:1 logic switch 14Ohm 5.6ns 5V 1.2mm
Bus Switch 2-Element CMOS 2-IN 8-Pin TSSOP T/R
2 TSSOP-8 Analog Switches / Multiplexers ROHS
Logic - Signal Switches Dual FET w/Sch Clamp
FUSE BRD MNT 12A 65VAC/VDC 2SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.