Texas Instruments SN74CBTD3306CPWR

5-V, 1: 1 (SPST), 2-channel bus switch with –2-V undershoot protection and level shifting (active L) 8-TSSOP -40 to 85
$ 0.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTD3306CPWR.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Verical

Inventory History

3 month trend:
+161%

CAD Models

Download Texas Instruments SN74CBTD3306CPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.315
$ 0.233
$ 0.233
Stock
352,761
479,528
479,528
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
2
2
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBTD3306CPWR.

Related Parts

Texas InstrumentsSN74CBT3306PWR
5-V, 1:1 (SPST), 2-channel general-purpose FET bus switch 8-TSSOP -40 to 85
Texas InstrumentsSN74CBT3305CPWR
4.5V~5.5V TSSOP-8 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsSN74CBTS3306PWR
5-V, 1:1 (SPST), 2-channel FET bus switch with Schottky diode clamping 8-TSSOP -40 to 85
74LVC Series 5.5 V Surface Mount Switch - TSSOP-8
NLAS325 Series Dual SPST Bi-Directional Analog Switch - US-8
10Ω 1 Double-pole, Single-throw(DPST) US-8 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Texas Instruments SN74CBTD3306CPWR provided by its distributors.

5-V, 1:1 (SPST), 2-channel bus switch with –2-V undershoot protection and level shifting (active L) 8-TSSOP -40 to 85
2-Bit CMOS Bus Switch, 2-Ch, 5.5V, 20MHz, TSSOP
Bus Switch 2-Element CMOS 2-IN 8-Pin TSSOP T/R
IC, FET BUS SWITCH, 2BIT, TSSOP-8, FULL REEL
CBT/FST/QS/5C/B SERIES DUAL 1-BIT DRIVER TRUE OUTPUT PDSO8
Signal Switch/Codec/Multiplexer
Logic Level Translator, 0.15ns, Single-Ended, 2-Ch, 2-Ch, 2-Ch, 4.5V-5.5V, TSSOP-8, SMD, Adhesive Mount, 3mm × 4.4mm × 1.15mm
SN74CBTD3306C DUAL FET BUS SWITC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.