Texas Instruments SN74CB3Q3125PW

3.3-V, 1: 1 (SPST), 4-channel FET bus switch 14-TSSOP -40 to 85
$ 0.613
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CB3Q3125PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CB3Q3125PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.613
$ 0.517
$ 0.517
Stock
286,809
670,955
670,955
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
-
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
-
-
-
Number of Outputs
-
4
4
Number of Circuits
-
-
-
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-64 mA
-64 mA
-64 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CB3Q3125PW.

Related Parts

Texas InstrumentsSN74CBTLV3126PWR
3.3-V, 1:1 (SPST), 4-channel FET bus switch 14-TSSOP -40 to 85
Texas InstrumentsSN74CBTLV3125PW
3.3-V, 1:1 (SPST), 4-channel FET bus switch with powered-off protection 14-TSSOP -40 to 85
Texas InstrumentsSN74CBTLV3126PW
3.3-V, 1:1 (SPST), 4-channel FET bus switch 14-TSSOP -40 to 85
Diodes Inc.PI3B3125LE
Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14
Diodes Inc.PI3B3126LE
Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14
Diodes Inc.PI3C3126LE
Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments SN74CB3Q3125PW provided by its distributors.

3.3-V, 1:1 (SPST), 4-channel FET bus switch 14-TSSOP -40 to 85
2.3V~3.6V TSSOP-14 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Ic, Bus Switch, Quad, Fet, Smd; No. Of Channels:4Channels; Output Current:30Ma; Switch Type:Spst; On State Resistance Max:-; Logic Case Style:Tssop; No. Of Pins:14Pins; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Product Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74CB3Q3125PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74CB3Q3125PW .
  • SN74CB3Q3125PW.