Diodes Inc. PI3C3126LE

Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
$ 0.355
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI3C3126LE.

IHS

Datasheet6 pages10 years ago
Datasheet7 pages16 years ago

Factory Futures

Diodes Inc SCT

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Diodes Inc. PI3C3126LE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.355
$ 0.329
Stock
513,595
621,942
Authorized Distributors
1
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
-
-
Number of Elements
4
4
Number of Bits per Element
-
-
Low Level Output Current
120 mA
120 mA
High Level Output Current
-120 mA
-120 mA
Propagation Delay
250 ps
250 ps
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-12-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-06-28
LTD Date2019-06-28

Related Parts

Diodes Inc.PI3C3125LEX
250μs single-phase 4 4 4 2.3V 3.6V TSSOP-14 SMD mount,glue mount 5.1mm*4.5mm*1.05mm
Diodes Inc.PI3B3126LE
Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14
Diodes Inc.PI3B3125LE
Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14
Texas InstrumentsSN74CBTLV3126PWR
4.8ns single-phase 4 4 4 2.3V 3.6V 128mA -128mA TSSOP-14 SMD mount,glue mount 1.2mm(height)
Texas InstrumentsSN74CBTLV3125PW
3.3-V, 1:1 (SPST), 4-channel FET bus switch with powered-off protection 14-TSSOP -40 to 85
Texas InstrumentsSN74CBTLV3126PW
3.3-V, 1:1 (SPST), 4-channel FET bus switch 14-TSSOP -40 to 85

Descriptions

Descriptions of Diodes Inc. PI3C3126LE provided by its distributors.

Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
250μs Single-Phase 4 4 4 2.3V 3.6V TSSOP-14 SMD 5.1mm × 4.5mm × 1.05mm
Bus Switch, 4 Channel, 15 Ohm, 120 mA, 14 Pins, TSSOP
CB3Q/3VH/3C/2B e3 3126 1x 1:1 logic switch 8Ohm 250ps 500mW 2.5/3.3V
2.5V/3.3V, High-Bandwidth Bus Switch, 4-Bit, with High Enables, RoHS
Diodes Inc SCT
Bus Switch 4-Element CMOS 4-IN 14-Pin TSSOP Tube
IC 4-BIT BUS SW 2-PORT 14-TSSOP

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated