Diodes Inc. PI3B3125LE

Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI3B3125LE.

IHS

Datasheet9 pages9 years ago
Datasheet6 pages22 years ago

SHENGYU ELECTRONICS

Augswan

Diodes Inc SCT

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.253
$ 0.262
$ 0.262
Stock
525,418
682,347
682,347
Authorized Distributors
3
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
-
-
-
Number of Elements
4
4
4
Number of Bits per Element
-
-
-
Low Level Output Current
120 mA
128 mA
128 mA
High Level Output Current
-120 mA
-128 mA
-128 mA
Propagation Delay
250 ps
250 ps
250 ps
Min Supply Voltage
2.97 V
2.3 V
2.3 V
Max Supply Voltage
3.63 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.PI3B3126LE
Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14
Diodes Inc.PI3C3126LE
Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
Diodes Inc.PI3C3126LEX
250μs single-phase 4 4 4 2.3V 3.6V TSSOP-14 SMD mount,glue mount 5.1mm*4.5mm*1.05mm
Texas InstrumentsSN74CBTLV3126PWR
4.8ns single-phase 4 4 4 2.3V 3.6V 128mA -128mA TSSOP-14 SMD mount,glue mount 1.2mm(height)
Texas InstrumentsSN74CBTLV3125PW
3.3-V, 1:1 (SPST), 4-channel FET bus switch with powered-off protection 14-TSSOP -40 to 85
Texas InstrumentsSN74CBTLV3126PW
3.3-V, 1:1 (SPST), 4-channel FET bus switch 14-TSSOP -40 to 85

Descriptions

Descriptions of Diodes Inc. PI3B3125LE provided by its distributors.

Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14
Bus Switch, 4 Channel, 17 Ohm, 120 mA, 14 Pins, TSSOP
IC 250μs 3V 3.6V TSSOP-14 SMD 5.1mm × 4.5mm × 1.05mm
3.3V 4-Bit Bus Switch with Individual Enable (Active Low), RoHS
Diodes Inc SCT
CBTLV/3B e3 3125 1x 1:1 decoder circuit 10Ohm 250ps 3.3V 5mm
Bus Switch 4-Element 1-IN 14-Pin TSSOP Tube
IC 4-BIT BUS SW 2-PORT 14-TSSOP

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated