Texas Instruments SN74CB3Q16211DGGR

3.3-V, 1: 1 (SPST), 24-channel general-purpose FET bus switch 56-TSSOP -40 to 85
$ 1.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CB3Q16211DGGR.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages18 years ago

Newark

Farnell

ODG (Origin Data Global)

HQonline

Inventory History

3 month trend:
-25.20%

CAD Models

Download Texas Instruments SN74CB3Q16211DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.305
$ 2.8
$ 2.8
Stock
249,099
203,451
203,451
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
56
56
56
Logic Function
Demultiplexer, Multiplexer
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
2
2
Low Level Output Current
64 mA
120 mA
120 mA
High Level Output Current
-64 mA
-120 mA
-120 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
24
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74CBTLV16292GR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 24-IN 56-Pin TSSOP T/R
Texas InstrumentsSN74CB3T16211DGGR
3.3-V, 1:1 (SPST), 24-channel FET bus switch with level shifter 56-TSSOP -40 to 85
Texas InstrumentsSN74CBTLV16211GR
Bus Switch 2-Element CMOS 24-IN 56-Pin TSSOP T/R / IC LV 24-BIT FET BUS SW 56-TSSOP

Descriptions

Descriptions of Texas Instruments SN74CB3Q16211DGGR provided by its distributors.

3.3-V, 1:1 (SPST), 24-channel general-purpose FET bus switch 56-TSSOP -40 to 85
2.3V~3.6V TSSOP-56-6.1mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
24 Bit Fet Bus Switch, Tssop-56; No. Of Channels:24Channels; Output Current:30Ma; Logic Type:Multiplexer/Demultiplexer Bus Switch; Input Level:1.7V; No. Of Pins:56Pins; Logic Case Style:Tssop; Supply Voltage Min:2.3V Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74CB3Q16211DGGR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74CB3Q16211DGGR.