Texas Instruments SN74CBTLV16211GR

Bus Switch 2-ELEMENT Cmos 24-IN 56-PIN TSSOP T/r / IC Lv 24-BIT Fet Bus Sw 56-TSSOP
$ 1.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTLV16211GR.

HQonline

Datasheet12 pages18 years ago

Texas Instruments

SHENGYU ELECTRONICS

Sierra IC

DigiKey

Inventory History

3 month trend:
-0.55%

CAD Models

Download Texas Instruments SN74CBTLV16211GR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.224
$ 1.487
$ 1.487
Stock
367,071
283,390
283,390
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
56
56
56
Logic Function
-
-
-
Number of Inputs
-
24
24
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
24
24
24

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74CB3T16212DGGR
3.3-V, crosspoint/exchange, 24-channel FET bus switch with level shifter 56-TSSOP -40 to 85
Texas InstrumentsSN74CB3T16211DGGR
3.3-V, 1:1 (SPST), 24-channel FET bus switch with level shifter 56-TSSOP -40 to 85
Texas InstrumentsSN74CB3T16210DGGR
3.3-V, crosspoint/exchange, 20-channel FET bus switch with level shifter 48-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74CBTLV16211GR provided by its distributors.

Bus Switch 2-Element CMOS 24-IN 56-Pin TSSOP T/R / IC LV 24-BIT FET BUS SW 56-TSSOP
CBTLV/3B e4 74CBTLV16211 12x 1:1 decoder circuit 200MHz 4Ohm 250ps 2.5V
6.5-pF, 3.3-V, 1:1 (SPST), 24-channel FET bus switch (SSOP, TSSOP, TVSOP packages) 56-TSSOP -40 to 85
0.25ns 24 24 2 2.3V 3.6V TSSOP-56 , 14mm*6.1mm*1.15mm
24 BIT FET BUS SWITCH, TSSOP-56, FULL REEL
Signal Switch/Codec/Multiplexer
IC BUS SWITCH 12 X 1:1 56-TSSOP
Logic - Signal Switches 24bit Lw V FET
Digital Bus Switch ICs 24bit Lw V FET

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.