Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBTLV16292GR

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 24-IN 56-Pin TSSOP T/R
$ 1.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTLV16292GR.

Texas Instruments

Datasheet13 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Datasheet12 pages18 years ago

Newark

Sierra IC

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-1.61%

CAD Models

Download Texas Instruments SN74CBTLV16292GR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.425
$ 1.209
$ 1.209
Stock
396,703
526,957
526,957
Authorized Distributors
5
4
4
Case/Package
TSSOP
TFSOP
TFSOP
Number of Pins
56
56
56
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
24
-
-
Number of Outputs
12
-
-
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
12
12
12

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN74CB3T16211DGGR
3.3-V, 1:1 (SPST), 24-channel FET bus switch with level shifter 56-TSSOP -40 to 85
Texas InstrumentsSN74CB3T16212DGGR
3.3-V, crosspoint/exchange, 24-channel FET bus switch with level shifter 56-TSSOP -40 to 85
Texas InstrumentsSN74CB3T16210DGGR
3.3-V, crosspoint/exchange, 20-channel FET bus switch with level shifter 48-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74CBTLV16292GR provided by its distributors.

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 24-IN 56-Pin TSSOP T/R
IC MUX/DEMUX 12 X 1:2 56TSSOP Multiplexer/Demultiplexer 12 x 1:2 56-TSSOP
7.1ns single-phase 12 24 1 2.3V 3.6V 128mA -128mA TSSOP-56 SMD mount 1.2mm(height)
FPGA Stratix® III L Family 67500 Cells 600MHz 65nm Technology 1.1V 780-Pin FC-FBGA
IC, 12-BIT MULTIPLEXER/DEMULTIPLEXER; No. of Outputs:24; Logic Case Style:TSSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:16292; Logic IC Family:CBTLV; Logic IC Function:Low Voltage 12bit 1-of-2 FET Multiplexer/Demultiplexer with Internal Pulldown Resistors; On Resistance Rds(on):3ohm; Package / Case:TSSOP; Supply Voltage Max:3.6V; Supply Voltage Min:2.3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.