Renesas QS3VH16211PAG8

TSSOP-56-6.1mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 2.8
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas QS3VH16211PAG8.

Renesas

Datasheet9 pages13 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Jan 31, 2013
Verification

Inventory History

3 month trend:
-1.17%

Alternate Parts

Price @ 1000
$ 2.8
$ 1.305
$ 1.305
Stock
200,011
259,301
259,301
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
56
56
56
Logic Function
-
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
2
-
-
Low Level Output Current
120 mA
64 mA
64 mA
High Level Output Current
-120 mA
-64 mA
-64 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
-
24
24

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2003-01-22
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsSN74CB3T16211DGGR
3.3-V, 1:1 (SPST), 24-channel FET bus switch with level shifter 56-TSSOP -40 to 85
Texas InstrumentsSN74CB3Q16211DGGR
3.3-V, 1:1 (SPST), 24-channel general-purpose FET bus switch 56-TSSOP -40 to 85
Texas InstrumentsSN74ALVCF162835GR
3.3-V CMOS 18-Bit Universal Bus Driver with 3-State Outputs 56-TSSOP -40 to 85
NXP Semiconductors74CBTLV16211DGV:11
Bus Driver, CBTLV/3B Series, 2-Func, 24-Bit, True Output, CMOS, PDSO56
NXP Semiconductors74ALVT16601DGG,118
Registered Bus Transceiver, ALVT Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56
74LCX Series 3.6 V Low Voltage 16-Bit Transceiver/Register - TSSOP-56

Descriptions

Descriptions of Renesas QS3VH16211PAG8 provided by its distributors.

TSSOP-56-6.1mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56
Lead Free RoHS Compliant DUAL TRUE (Type) 85C -120mA 14mm 3.6V
Bus Switch 2-Element 24-IN 56-Pin TSSOP T/R
2.5V/3.3V 24-Bit High Bandwidth Bus Switch
Digital Bus Switch ICs 3.3V 24-bit Bus Switch
IC BUS SWITCH 12 X 1:1 56-TSSOP
24 24 2.3V 3.6V SO 14mm*6.1mm*1mm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M