Texas Instruments SN74CB3T16211DGGR

3.3-V, 1: 1 (SPST), 24-channel FET bus switch with level shifter 56-TSSOP -40 to 85
$ 1.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CB3T16211DGGR.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages13 years ago

Arrow Electronics

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-9.33%

CAD Models

Download Texas Instruments SN74CB3T16211DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.487
$ 1.37
$ 1.37
Stock
301,693
375,020
375,020
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
56
56
56
Logic Function
-
-
-
Number of Inputs
24
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
24
24
24

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN74CBTLV16292GR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 24-IN 56-Pin TSSOP T/R
Texas InstrumentsSN74CBTLV16212GR
3.3-V, crosspoint/exchange, 24-channel FET bus switch 56-TSSOP -40 to 85
Texas InstrumentsSN74CBT16212CDGGR
4.5V~5.5V TSSOP-56-6.1mm Signal Switches / Encoders & Decoders / Multiplexers ROHS

Descriptions

Descriptions of Texas Instruments SN74CB3T16211DGGR provided by its distributors.

3.3-V, 1:1 (SPST), 24-channel FET bus switch with level shifter 56-TSSOP -40 to 85
CB3T/3VT e4 74CB3T16211 12x 1:1 decoder circuit 100MHz 9.5Ohm 250ps 2.5V
FET SWITCH W/ LVL SHFTR, 24BIT, TSSOP-56; Nombre d'entrées: 24; Courant, sortie: 64mA; Temps de propagation: 250ps; Nombre de broches: 56Broche(s); Type de boîtier CI logique: TSSOP; Tension, alimentation min.: 2.3V; Tension,
Fet Bus Switch, 24 Bit, Tssop-56; No. Of Inputs:24Inputs; Output Current:64Ma; Propagation Delay:250Ps; No. Of Pins:56Pins; Logic Case Style:Tssop; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74CB3T16211DGGR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74CB3T16211DGGR .
  • SN74CB3T16211DGGR.